DRF-C37SB-G-302
Singatron Enterprises Co
Description: D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug

Overview of DRF-C37SB-G-302 by Singatron Enterprises Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Entertainment and Gaming Robotics and Drones

CAD Models for DRF-C37SB-G-302 by Singatron Enterprises Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DRF-C37SB-G-302 by Singatron Enterprises Co

DRF-C37SB-G-302
Singatron Enterprises Co
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SINGATRON ENTERPRISE CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
FERRITE FILTER, 0.318 FTPRINT
Body Breadth
0.494 inch
Body Length
2.729 inch
Body/Shell Style
PLUG
Contact Finish Mating
AU ON NI
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Contact Material
BRASS
Contact Pattern
STAGGERED
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Filter Feature
YES
Insertion Force-Max
2.502 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mounting Option 1
#4-40
Mounting Option 2
INSERT
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.8448 mm
Plating Thickness
10u inch
Rated Current (Signal)
5 A
Reference Standard
UL
Shell Finish
ZINC
Shell Material
STEEL
Terminal Length
0.125 inch
Terminal Pitch
2.7686 mm
Termination Type
SOLDER
Total Number of Contacts
37
Withdrawl Force-Min
1.112 N
Want to compare parts?
  1. DRF-C37SB-G-302
    Singatron Enterprises Co
    D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug
    VS

Alternate Parts for DRF-C37SB-G-302

This table gives cross-reference parts and alternative options found for DRF-C37SB-G-302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRF-C37SB-G-302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DRF-C37S-G-112 D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug Singatron Enterprises Co DRF-C37SB-G-302 vs DRF-C37S-G-112
DRF-C37S-G-312 D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug Singatron Enterprises Co DRF-C37SB-G-302 vs DRF-C37S-G-312
DRF-C37SB-G-402 D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug Singatron Enterprises Co DRF-C37SB-G-302 vs DRF-C37SB-G-402
DRF-C37SB-G-112 D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug Singatron Enterprises Co DRF-C37SB-G-302 vs DRF-C37SB-G-112
DRF-C37S-G-202 D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug Singatron Enterprises Co DRF-C37SB-G-302 vs DRF-C37S-G-202
DRF-C37S-G-422 D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug Singatron Enterprises Co DRF-C37SB-G-302 vs DRF-C37S-G-422
DRF-C37S-G-122 D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug Singatron Enterprises Co DRF-C37SB-G-302 vs DRF-C37S-G-122
DRF-C37S-G-602 D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug Singatron Enterprises Co DRF-C37SB-G-302 vs DRF-C37S-G-602
DRF-C37SB-G-322 D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug Singatron Enterprises Co DRF-C37SB-G-302 vs DRF-C37SB-G-322
DRF-C37SB-G-102 D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug Singatron Enterprises Co DRF-C37SB-G-302 vs DRF-C37SB-G-102
Part Number Description Manufacturer Compare
DRF-C37S-G-232 D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug Singatron Enterprises Co DRF-C37SB-G-302 vs DRF-C37S-G-232
DRF-C37S-G-012 D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug Singatron Enterprises Co DRF-C37SB-G-302 vs DRF-C37S-G-012
DRF-C37SB-G-502 D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug Singatron Enterprises Co DRF-C37SB-G-302 vs DRF-C37SB-G-502
DRF-C37SB-G-322 D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug Singatron Enterprises Co DRF-C37SB-G-302 vs DRF-C37SB-G-322
DRF-C37SB-G-102 D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug Singatron Enterprises Co DRF-C37SB-G-302 vs DRF-C37SB-G-102
DRF-C37S-G-512 D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug Singatron Enterprises Co DRF-C37SB-G-302 vs DRF-C37S-G-512
DRF-C37SB-G-532 D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug Singatron Enterprises Co DRF-C37SB-G-302 vs DRF-C37SB-G-532
DRF-C37SB-G-312 D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug Singatron Enterprises Co DRF-C37SB-G-302 vs DRF-C37SB-G-312
DRF-C37S-G-332 D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug Singatron Enterprises Co DRF-C37SB-G-302 vs DRF-C37S-G-332
DRF-C37SB-G-122 D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug Singatron Enterprises Co DRF-C37SB-G-302 vs DRF-C37SB-G-122

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DRF-C37SB-G-302 by Singatron Enterprises Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DRF-C37SB-G-302 by Singatron Enterprises Co

Select Manufacturer
Which Manufacturer of DRF-C37SB-G-302 would you like to use for your alert(s)?
  • Please alert me when DRF-C37SB-G-302 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DRF-C37SB-G-302 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DRF-C37SB-G-302 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DRF-C37SB-G-302 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DRF-C37SB-G-302.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DRF-C37SB-G-302 by Singatron Enterprises Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: