Part Details for DRF-C37S-G-122 by Singatron Enterprises Co
Overview of DRF-C37S-G-122 by Singatron Enterprises Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DRF-C37S-G-122
DRF-C37S-G-122 CAD Models
DRF-C37S-G-122 Part Data Attributes
|
DRF-C37S-G-122
Singatron Enterprises Co
Buy Now
Datasheet
|
Compare Parts:
DRF-C37S-G-122
Singatron Enterprises Co
D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SINGATRON ENTERPRISE CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | FERRITE FILTER, 0.318 FTPRINT | |
Body Breadth | 0.494 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | PLUG | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | YES | |
Insertion Force-Max | 2.502 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
Withdrawl Force-Min | 1.112 N |
Alternate Parts for DRF-C37S-G-122
This table gives cross-reference parts and alternative options found for DRF-C37S-G-122. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRF-C37S-G-122, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRF-C37S-G-112 | D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Singatron Enterprises Co | DRF-C37S-G-122 vs DRF-C37S-G-112 |
DRF-C37S-G-312 | D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Singatron Enterprises Co | DRF-C37S-G-122 vs DRF-C37S-G-312 |
DRF-C37SB-G-402 | D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Singatron Enterprises Co | DRF-C37S-G-122 vs DRF-C37SB-G-402 |
DRF-C37SB-G-112 | D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Singatron Enterprises Co | DRF-C37S-G-122 vs DRF-C37SB-G-112 |
DRF-C37S-G-202 | D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Singatron Enterprises Co | DRF-C37S-G-122 vs DRF-C37S-G-202 |
DRF-C37S-G-422 | D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Singatron Enterprises Co | DRF-C37S-G-122 vs DRF-C37S-G-422 |
DRF-C37S-G-602 | D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Singatron Enterprises Co | DRF-C37S-G-122 vs DRF-C37S-G-602 |
DRF-C37SB-G-322 | D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Singatron Enterprises Co | DRF-C37S-G-122 vs DRF-C37SB-G-322 |
DRF-C37SB-G-102 | D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Singatron Enterprises Co | DRF-C37S-G-122 vs DRF-C37SB-G-102 |
DRF-C37SB-G-312 | D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Singatron Enterprises Co | DRF-C37S-G-122 vs DRF-C37SB-G-312 |