Part Details for DRD319UA142A by Murata Manufacturing Co Ltd
Overview of DRD319UA142A by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DRD319UA142A
DRD319UA142A CAD Models
DRD319UA142A Part Data Attributes:
|
DRD319UA142A
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DRD319UA142A
Murata Manufacturing Co Ltd
Disc Type Dielectric Resonator, 1670MHz Min, 1810MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | DISC TYPE | |
Dielectric Constant | 36.6 | |
Frequency Tolerance (MHz) | 0.04525 | |
Mounting Feature | SPECIAL | |
Operating Frequency-Max | 1810 MHz | |
Operating Frequency-Min | 1670 MHz | |
Physical Dimension | D31.91XH14.15 (mm) | |
Surface Mount | NO |