Part Details for DRD3191415UC0B00T by Murata Manufacturing Co Ltd
Overview of DRD3191415UC0B00T by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DRD3191415UC0B00T
DRD3191415UC0B00T CAD Models
DRD3191415UC0B00T Part Data Attributes
|
DRD3191415UC0B00T
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DRD3191415UC0B00T
Murata Manufacturing Co Ltd
Disc Type Dielectric Resonator, 1670MHz Min, 1820MHz Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Crystal/Resonator Type | DISC TYPE | |
Dielectric Constant | 37 | |
Frequency Tolerance (MHz) | 0.5 | |
Mounting Feature | SPECIAL | |
Operating Frequency-Max | 1820 MHz | |
Operating Frequency-Min | 1670 MHz | |
Physical Dimension | D31.91XH14.15 (mm) | |
Surface Mount | NO |