Part Details for DRD270UF120B by Murata Manufacturing Co Ltd
Overview of DRD270UF120B by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DRD270UF120B
DRD270UF120B CAD Models
DRD270UF120B Part Data Attributes
|
DRD270UF120B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DRD270UF120B
Murata Manufacturing Co Ltd
Disc Type Dielectric Resonator, 1980MHz Min, 2140MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | DISC TYPE | |
Dielectric Constant | 38.3 | |
Frequency Tolerance (MHz) | 0.02675 | |
Mounting Feature | SPECIAL | |
Operating Frequency-Max | 2140 MHz | |
Operating Frequency-Min | 1980 MHz | |
Physical Dimension | D26.99XH11.97 (mm) | |
Surface Mount | NO |