Part Details for DRD270ME120A by Murata Manufacturing Co Ltd
Overview of DRD270ME120A by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DRD270ME120A
DRD270ME120A CAD Models
DRD270ME120A Part Data Attributes:
|
DRD270ME120A
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DRD270ME120A
Murata Manufacturing Co Ltd
Disc Type Dielectric Resonator, 1980MHz Min, 2150MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | DISC TYPE | |
Dielectric Constant | 38 | |
Frequency Tolerance (MHz) | 0.05375 | |
Mounting Feature | SPECIAL | |
Operating Frequency-Max | 2150 MHz | |
Operating Frequency-Min | 1980 MHz | |
Physical Dimension | D26.99XH11.97 (mm) | |
Surface Mount | NO |