DRD228UH101A
Murata Manufacturing Co Ltd
Description: Disc Type Dielectric Resonator, 2340MHz Min, 2530MHz Max

Overview of DRD228UH101A by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DRD228UH101A by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DRD228UH101A by Murata Manufacturing Co Ltd

DRD228UH101A
Murata Manufacturing Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Reach Compliance Code
unknown
Crystal/Resonator Type
DISC TYPE
Dielectric Constant
38.9
Frequency Tolerance (MHz)
0.06325
Mounting Feature
SPECIAL
Operating Frequency-Max
2530 MHz
Operating Frequency-Min
2340 MHz
Physical Dimension
D22.83XH10.13 (mm)
Surface Mount
NO
Want to compare parts?
  1. DRD228UH101A
    Murata Manufacturing Co Ltd
    Disc Type Dielectric Resonator, 2340MHz Min, 2530MHz Max
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DRD228UH101A by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DRD228UH101A by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of DRD228UH101A would you like to use for your alert(s)?
  • Please alert me when DRD228UH101A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DRD228UH101A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DRD228UH101A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DRD228UH101A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DRD228UH101A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DRD228UH101A by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: