Part Details for DRD193VG086B by Murata Manufacturing Co Ltd
Overview of DRD193VG086B by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DRD193VG086B
DRD193VG086B CAD Models
DRD193VG086B Part Data Attributes:
|
DRD193VG086B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DRD193VG086B
Murata Manufacturing Co Ltd
Disc Type Dielectric Resonator, 2910MHz Min, 3160MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | DISC TYPE | |
Dielectric Constant | 35.1 | |
Frequency Tolerance (MHz) | 0.0395 | |
Mounting Feature | SPECIAL | |
Operating Frequency-Max | 3160 MHz | |
Operating Frequency-Min | 2910 MHz | |
Physical Dimension | D19.31XH8.56 (mm) | |
Surface Mount | NO |