Part Details for DRD1930856M20B00T by Murata Manufacturing Co Ltd
Overview of DRD1930856M20B00T by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DRD1930856M20B00T
DRD1930856M20B00T CAD Models
DRD1930856M20B00T Part Data Attributes:
|
DRD1930856M20B00T
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DRD1930856M20B00T
Murata Manufacturing Co Ltd
Disc Type Dielectric Resonator, 2760MHz Min, 3000MHz Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Crystal/Resonator Type | DISC TYPE | |
Dielectric Constant | 37.9 | |
Frequency Tolerance (MHz) | 0.5 | |
Mounting Feature | SPECIAL | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 2760 MHz | |
Physical Dimension | D19.31XH8.56 (mm) | |
Surface Mount | NO |