Part Details for DRD178VL079A by Murata Manufacturing Co Ltd
Overview of DRD178VL079A by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DRD178VL079A
DRD178VL079A CAD Models
DRD178VL079A Part Data Attributes:
|
DRD178VL079A
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DRD178VL079A
Murata Manufacturing Co Ltd
Disc Type Dielectric Resonator, 3160MHz Min, 3440MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | DISC TYPE | |
Dielectric Constant | 33.3 | |
Frequency Tolerance (MHz) | 0.086 | |
Mounting Feature | SPECIAL | |
Operating Frequency-Max | 3440 MHz | |
Operating Frequency-Min | 3160 MHz | |
Physical Dimension | D17.76XH7.88 (mm) | |
Surface Mount | NO |