Part Details for DRD138MC061A by Murata Manufacturing Co Ltd
Overview of DRD138MC061A by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DRD138MC061A
DRD138MC061A CAD Models
DRD138MC061A Part Data Attributes
|
DRD138MC061A
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DRD138MC061A
Murata Manufacturing Co Ltd
Disc Type Dielectric Resonator, 3860MHz Min, 4200MHz Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Crystal/Resonator Type | DISC TYPE | |
Dielectric Constant | 37.4 | |
Frequency Tolerance (MHz) | 0.105 | |
Mounting Feature | SPECIAL | |
Operating Frequency-Max | 4200 MHz | |
Operating Frequency-Min | 3860 MHz | |
Physical Dimension | D13.81XH6.13 (mm) | |
Surface Mount | NO |