Part Details for DRD127VG056 by Murata Manufacturing Co Ltd
Overview of DRD127VG056 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DRD127VG056
DRD127VG056 CAD Models
DRD127VG056 Part Data Attributes:
|
DRD127VG056
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DRD127VG056
Murata Manufacturing Co Ltd
Disc Type Dielectric Resonator, 4420MHz Min, 4800MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | DISC TYPE | |
Dielectric Constant | 35.1 | |
Frequency Tolerance (MHz) | 0.24 | |
Mounting Feature | SPECIAL | |
Operating Frequency-Max | 4800 MHz | |
Operating Frequency-Min | 4420 MHz | |
Physical Dimension | D12.7XH5.63 (mm) | |
Surface Mount | NO |