Part Details for DRD127UB056B by Murata Manufacturing Co Ltd
Overview of DRD127UB056B by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DRD127UB056B
DRD127UB056B CAD Models
DRD127UB056B Part Data Attributes:
|
DRD127UB056B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DRD127UB056B
Murata Manufacturing Co Ltd
Disc Type Dielectric Resonator, 4200MHz Min, 4550MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | DISC TYPE | |
Dielectric Constant | 37 | |
Frequency Tolerance (MHz) | 0.056875 | |
Mounting Feature | SPECIAL | |
Operating Frequency-Max | 4550 MHz | |
Operating Frequency-Min | 4200 MHz | |
Physical Dimension | D12.7XH5.63 (mm) | |
Surface Mount | NO |