Part Details for DRD10SE04 by TE Connectivity
Overview of DRD10SE04 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRD10SE04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch DIP SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 2.54mm SMD Package RoHS: Compliant |
6690 Partner Stock |
|
$3.1700 / $5.3900 | Buy Now |
DISTI #
000000000002659349
|
Sager | Rotary Switches Min Qty: 45 | 0 |
|
$3.5900 | Buy Now |
DISTI #
C1S757106789082
|
Chip1Stop | Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 2.54mm SMD Package RoHS: Compliant | 6690 |
|
$3.1100 / $3.5500 | Buy Now |
|
Master Electronics | Switch DIP SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 2.54mm SMD Package RoHS: Compliant |
6690 Partner Stock |
|
$3.1700 / $5.3900 | Buy Now |
Part Details for DRD10SE04
DRD10SE04 CAD Models
DRD10SE04 Part Data Attributes
|
DRD10SE04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DRD10SE04
TE Connectivity
ROTARY CODED SWITCH-
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | FLUSH TYPE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYETHYLENE | |
Mounting Feature | PANEL MOUNT | |
Number of Switch Sections | 10 | |
Packing Method | BOX; TUBE | |
Surface Mount | NO | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Termination Type | WIRE |