Part Details for DRD10CE04 by TE Connectivity
Overview of DRD10CE04 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRD10CE04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ8210
|
Newark | Drd10Ce04=Rot Dip,10P |Alcoswitch Te Connectivity DRD10CE04 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0100 / $4.9900 | Buy Now |
DISTI #
96K4921
|
Newark | Switch, Rotary, 20V, No. Of Switch Positions:10 Position, No. Of Poles:-, Angle Of Throw:-, Contact Current Ac Max:-, Contact Voltage Ac Max:20V, Product Range:Dr Series, Illumination:Non Illuminated, Contact Current Dc Max:- Rohs Compliant: Yes |Alcoswitch Te Connectivity DRD10CE04 RoHS: Compliant Min Qty: 7650 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3400 | Buy Now |
DISTI #
506-DRD10CE04
|
Mouser Electronics | Coded Rotary Switches SWITCH DIP FLUSH 10POS THRU HOLE RoHS: Compliant | 77 |
|
$2.7000 / $4.9000 | Buy Now |
|
Onlinecomponents.com | Switch DIP SP10T 10 Flush Slide 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole RoHS: Compliant |
6714 In Stock |
|
$2.2800 / $3.4600 | Buy Now |
DISTI #
19876957
|
Verical | Switch DIP N.O./N.C. SP10T 10 Flush Slide 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 6181 |
|
$2.5600 / $2.7000 | Buy Now |
DISTI #
51523066
|
Verical | Switch DIP N.O./N.C. SP10T 10 Flush Slide 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1312 | Americas - 350 |
|
$3.0290 / $4.4980 | Buy Now |
DISTI #
65675474
|
Verical | Switch DIP N.O./N.C. SP10T 10 Flush Slide 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 176 |
|
$2.5600 / $2.7000 | Buy Now |
DISTI #
1825007-1
|
TTI | Rotary Switches SWITCH DIP SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 45 Package Multiple: 45 Container: Tube |
Americas - 2295 In Stock |
|
$2.2900 / $2.7800 | Buy Now |
DISTI #
1825007-1
|
TME | Encoding switch, DEC/BCD, Pos: 10, THT, DC load @R: 0.02A/20VDC Min Qty: 35 | 0 |
|
$3.8000 | RFQ |
DISTI #
000000000002140856
|
Sager | Coded Rotary Switches SWITCH DIP FLUSH 10POS THRU HOLE Min Qty: 7650 | 0 |
|
$2.4800 | Buy Now |
Part Details for DRD10CE04
DRD10CE04 CAD Models
DRD10CE04 Part Data Attributes
|
DRD10CE04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DRD10CE04
TE Connectivity
ROTARY CODED SWITCH-
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | ORANGE | |
Actuator Material | POLYAMIDE | |
Actuator Type | FLUSH TYPE | |
Additional Feature | UL | |
Body Breadth | 10.0076 mm | |
Body Color | BLACK | |
Body Height | 5.9944 mm | |
Body Length or Diameter | 10.0076 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYETHYLENE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Function | BCD COMPLEMENT | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE |