Part Details for DRD107UE048 by Murata Manufacturing Co Ltd
Overview of DRD107UE048 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DRD107UE048
DRD107UE048 CAD Models
DRD107UE048 Part Data Attributes:
|
DRD107UE048
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DRD107UE048
Murata Manufacturing Co Ltd
Disc Type Dielectric Resonator, 4960MHz Min, 5390MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | DISC TYPE | |
Dielectric Constant | 38 | |
Frequency Tolerance (MHz) | 0.2695 | |
Mounting Feature | SPECIAL | |
Operating Frequency-Max | 5390 MHz | |
Operating Frequency-Min | 4960 MHz | |
Physical Dimension | D10.75XH4.77 (mm) | |
Surface Mount | NO |