Part Details for DRD1070477V00Z00T by Murata Manufacturing Co Ltd
Overview of DRD1070477V00Z00T by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DRD1070477V00Z00T
DRD1070477V00Z00T CAD Models
DRD1070477V00Z00T Part Data Attributes:
|
DRD1070477V00Z00T
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DRD1070477V00Z00T
Murata Manufacturing Co Ltd
Disc Type Dielectric Resonator, 5220MHz Min, 5680MHz Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Crystal/Resonator Type | DISC TYPE | |
Dielectric Constant | 33.5 | |
Mounting Feature | SPECIAL | |
Operating Frequency-Max | 5680 MHz | |
Operating Frequency-Min | 5220 MHz | |
Physical Dimension | D10.75XH4.77 (mm) | |
Surface Mount | NO |