Part Details for DRD0990438B40B00T by Murata Manufacturing Co Ltd
Overview of DRD0990438B40B00T by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DRD0990438B40B00T
DRD0990438B40B00T CAD Models
DRD0990438B40B00T Part Data Attributes
|
DRD0990438B40B00T
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DRD0990438B40B00T
Murata Manufacturing Co Ltd
Disc Type Dielectric Resonator, 6210MHz Min, 6750MHz Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Crystal/Resonator Type | DISC TYPE | |
Dielectric Constant | 27.9 | |
Mounting Feature | SPECIAL | |
Operating Frequency-Max | 6750 MHz | |
Operating Frequency-Min | 6210 MHz | |
Physical Dimension | D9.88XH4.38 (mm) | |
Surface Mount | NO |