Part Details for DRD091VB040 by Murata Manufacturing Co Ltd
Overview of DRD091VB040 by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DRD091VB040
DRD091VB040 CAD Models
DRD091VB040 Part Data Attributes
|
DRD091VB040
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DRD091VB040
Murata Manufacturing Co Ltd
Disc Type Dielectric Resonator, 6170MHz Min, 6710MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | DISC TYPE | |
Dielectric Constant | 33.1 | |
Frequency Tolerance (MHz) | 0.3355 | |
Mounting Feature | SPECIAL | |
Operating Frequency-Max | 6710 MHz | |
Operating Frequency-Min | 6170 MHz | |
Physical Dimension | D9.09XH4.03 (mm) | |
Surface Mount | NO |