Part Details for DRD091MD040 by Murata Manufacturing Co Ltd
Overview of DRD091MD040 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DRD091MD040
DRD091MD040 CAD Models
DRD091MD040 Part Data Attributes
|
DRD091MD040
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DRD091MD040
Murata Manufacturing Co Ltd
Disc Type Dielectric Resonator, 5870MHz Min, 6380MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | DISC TYPE | |
Dielectric Constant | 37.7 | |
Frequency Tolerance (MHz) | 0.319 | |
Mounting Feature | SPECIAL | |
Operating Frequency-Max | 6380 MHz | |
Operating Frequency-Min | 5870 MHz | |
Physical Dimension | D9.09XH4.03 (mm) | |
Surface Mount | NO |