Part Details for DRD077VN034 by Murata Manufacturing Co Ltd
Overview of DRD077VN034 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DRD077VN034
DRD077VN034 CAD Models
DRD077VN034 Part Data Attributes:
|
DRD077VN034
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DRD077VN034
Murata Manufacturing Co Ltd
Disc Type Dielectric Resonator, 7300MHz Min, 7930MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | DISC TYPE | |
Dielectric Constant | 34.1 | |
Frequency Tolerance (MHz) | 0.3965 | |
Mounting Feature | SPECIAL | |
Operating Frequency-Max | 7930 MHz | |
Operating Frequency-Min | 7300 MHz | |
Physical Dimension | D7.69XH3.41 (mm) | |
Surface Mount | NO |