Part Details for DRD0770341M60Z00T by Murata Manufacturing Co Ltd
Overview of DRD0770341M60Z00T by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DRD0770341M60Z00T
DRD0770341M60Z00T CAD Models
DRD0770341M60Z00T Part Data Attributes:
|
DRD0770341M60Z00T
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DRD0770341M60Z00T
Murata Manufacturing Co Ltd
Disc Type Dielectric Resonator, 6930MHz Min, 7540MHz Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Crystal/Resonator Type | DISC TYPE | |
Dielectric Constant | 39.2 | |
Frequency Tolerance (MHz) | 2 | |
Mounting Feature | SPECIAL | |
Operating Frequency-Max | 7540 MHz | |
Operating Frequency-Min | 6930 MHz | |
Physical Dimension | D7.69XH3.41 (mm) | |
Surface Mount | NO |