Part Details for DRD071MC031A by Murata Manufacturing Co Ltd
Overview of DRD071MC031A by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DRD071MC031A
DRD071MC031A CAD Models
DRD071MC031A Part Data Attributes
|
DRD071MC031A
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DRD071MC031A
Murata Manufacturing Co Ltd
Disc Type Dielectric Resonator, 7540MHz Min, 8200MHz Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Crystal/Resonator Type | DISC TYPE | |
Dielectric Constant | 37.4 | |
Frequency Tolerance (MHz) | 0.205 | |
Mounting Feature | SPECIAL | |
Operating Frequency-Max | 8200 MHz | |
Operating Frequency-Min | 7540 MHz | |
Physical Dimension | D7.07XH3.14 (mm) | |
Surface Mount | NO |