Part Details for DRD0600265B60A0T by Murata Manufacturing Co Ltd
Overview of DRD0600265B60A0T by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DRD0600265B60A0T
DRD0600265B60A0T CAD Models
DRD0600265B60A0T Part Data Attributes:
|
DRD0600265B60A0T
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DRD0600265B60A0T
Murata Manufacturing Co Ltd
Disc Type Dielectric Resonator, 10260MHz Min, 11150MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | DISC TYPE | |
Dielectric Constant | 27.9 | |
Mounting Feature | SPECIAL | |
Operating Frequency-Max | 11150 MHz | |
Operating Frequency-Min | 10260 MHz | |
Physical Dimension | D5.98XH2.65 (mm) | |
Surface Mount | NO |