Part Details for DRD055BF024B by Murata Manufacturing Co Ltd
Overview of DRD055BF024B by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DRD055BF024B
DRD055BF024B CAD Models
DRD055BF024B Part Data Attributes:
|
DRD055BF024B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DRD055BF024B
Murata Manufacturing Co Ltd
Disc Type Dielectric Resonator, 11150MHz Min, 12130MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | DISC TYPE | |
Dielectric Constant | 27.9 | |
Frequency Tolerance (MHz) | 0.151625 | |
Mounting Feature | SPECIAL | |
Operating Frequency-Max | 12130 MHz | |
Operating Frequency-Min | 11150 MHz | |
Physical Dimension | D5.5XH2.44 (mm) | |
Surface Mount | NO |