Part Details for DRD0550244R60A00T by Murata Manufacturing Co Ltd
Overview of DRD0550244R60A00T by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Part Details for DRD0550244R60A00T
DRD0550244R60A00T CAD Models
DRD0550244R60A00T Part Data Attributes
|
DRD0550244R60A00T
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DRD0550244R60A00T
Murata Manufacturing Co Ltd
Disc Type Dielectric Resonator, 10800MHz Min, 11600MHz Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Crystal/Resonator Type | DISC TYPE | |
Dielectric Constant | 31.5 | |
Mounting Feature | SPECIAL | |
Operating Frequency-Max | 11600 MHz | |
Operating Frequency-Min | 10800 MHz | |
Physical Dimension | D5.5XH2.44 (mm) | |
Surface Mount | NO |