Part Details for DRD046BE021B by Murata Manufacturing Co Ltd
Overview of DRD046BE021B by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DRD046BE021B
DRD046BE021B CAD Models
DRD046BE021B Part Data Attributes:
|
DRD046BE021B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DRD046BE021B
Murata Manufacturing Co Ltd
Disc Type Dielectric Resonator, 13190MHz Min, 14300MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | DISC TYPE | |
Dielectric Constant | 27.9 | |
Frequency Tolerance (MHz) | 0.17875 | |
Mounting Feature | SPECIAL | |
Operating Frequency-Max | 14300 MHz | |
Operating Frequency-Min | 13190 MHz | |
Physical Dimension | D4.65XH2.06 (mm) | |
Surface Mount | NO |