Part Details for DRD0460206V20A00T by Murata Manufacturing Co Ltd
Overview of DRD0460206V20A00T by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DRD0460206V20A00T
DRD0460206V20A00T CAD Models
DRD0460206V20A00T Part Data Attributes
|
DRD0460206V20A00T
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DRD0460206V20A00T
Murata Manufacturing Co Ltd
Disc Type Dielectric Resonator, 12070MHz Min, 13240MHz Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Crystal/Resonator Type | DISC TYPE | |
Dielectric Constant | 33.9 | |
Mounting Feature | SPECIAL | |
Operating Frequency-Max | 13240 MHz | |
Operating Frequency-Min | 12070 MHz | |
Physical Dimension | D4.65XH2.06 (mm) | |
Surface Mount | NO |