Part Details for DRD0460206B40Z00T by Murata Manufacturing Co Ltd
Overview of DRD0460206B40Z00T by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DRD0460206B40Z00T
DRD0460206B40Z00T CAD Models
DRD0460206B40Z00T Part Data Attributes
|
DRD0460206B40Z00T
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DRD0460206B40Z00T
Murata Manufacturing Co Ltd
Disc Type Dielectric Resonator, 13190MHz Min, 14300MHz Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Crystal/Resonator Type | DISC TYPE | |
Dielectric Constant | 27.9 | |
Mounting Feature | SPECIAL | |
Operating Frequency-Max | 14300 MHz | |
Operating Frequency-Min | 13190 MHz | |
Physical Dimension | D4.65XH2.06 (mm) | |
Surface Mount | NO |