Part Details for DRD043ED019A by Murata Manufacturing Co Ltd
Overview of DRD043ED019A by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DRD043ED019A
DRD043ED019A CAD Models
DRD043ED019A Part Data Attributes
|
DRD043ED019A
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DRD043ED019A
Murata Manufacturing Co Ltd
Disc Type Dielectric Resonator, 15160MHz Min, 16470MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | DISC TYPE | |
Dielectric Constant | 24.4 | |
Frequency Tolerance (MHz) | 0.41175 | |
Mounting Feature | SPECIAL | |
Operating Frequency-Max | 16470 MHz | |
Operating Frequency-Min | 15160 MHz | |
Physical Dimension | D4.28XH1.91 (mm) | |
Surface Mount | NO |