Part Details for DRD039RD018A by Murata Manufacturing Co Ltd
Overview of DRD039RD018A by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Part Details for DRD039RD018A
DRD039RD018A CAD Models
DRD039RD018A Part Data Attributes:
|
DRD039RD018A
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DRD039RD018A
Murata Manufacturing Co Ltd
Disc Type Dielectric Resonator, 15000MHz Min, 16200MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | DISC TYPE | |
Dielectric Constant | 29.9 | |
Frequency Tolerance (MHz) | 0.405 | |
Mounting Feature | SPECIAL | |
Operating Frequency-Max | 16200 MHz | |
Operating Frequency-Min | 15000 MHz | |
Physical Dimension | D3.94XH1.76 (mm) | |
Surface Mount | NO |