Part Details for DRD0330148B00A0T by Murata Manufacturing Co Ltd
Overview of DRD0330148B00A0T by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DRD0330148B00A0T
DRD0330148B00A0T CAD Models
DRD0330148B00A0T Part Data Attributes
|
DRD0330148B00A0T
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DRD0330148B00A0T
Murata Manufacturing Co Ltd
Disc Type Dielectric Resonator, 18400MHz Min, 20030MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | DISC TYPE | |
Dielectric Constant | 27.9 | |
Mounting Feature | SPECIAL | |
Operating Frequency-Max | 20030 MHz | |
Operating Frequency-Min | 18400 MHz | |
Physical Dimension | D3.33XH1.48 (mm) | |
Surface Mount | NO |