Part Details for DRD031FE014A by Murata Manufacturing Co Ltd
Overview of DRD031FE014A by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DRD031FE014A
DRD031FE014A CAD Models
DRD031FE014A Part Data Attributes
|
DRD031FE014A
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DRD031FE014A
Murata Manufacturing Co Ltd
Disc Type Dielectric Resonator, 21270MHz Min, 23170MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | DISC TYPE | |
Dielectric Constant | 24.2 | |
Frequency Tolerance (MHz) | 0.57925 | |
Mounting Feature | SPECIAL | |
Operating Frequency-Max | 23170 MHz | |
Operating Frequency-Min | 21270 MHz | |
Physical Dimension | D3.06XH1.36 (mm) | |
Surface Mount | NO |