Part Details for DRD031BN014 by Murata Manufacturing Co Ltd
Overview of DRD031BN014 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DRD031BN014
DRD031BN014 CAD Models
DRD031BN014 Part Data Attributes:
|
DRD031BN014
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DRD031BN014
Murata Manufacturing Co Ltd
Disc Type Dielectric Resonator, 20030MHz Min, 21750MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | DISC TYPE | |
Dielectric Constant | 27.9 | |
Frequency Tolerance (MHz) | 1.0875 | |
Mounting Feature | SPECIAL | |
Operating Frequency-Max | 21750 MHz | |
Operating Frequency-Min | 20030 MHz | |
Physical Dimension | D3.06XH1.36 (mm) | |
Surface Mount | NO |