Part Details for DRD028FN013 by Murata Manufacturing Co Ltd
Overview of DRD028FN013 by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DRD028FN013
DRD028FN013 CAD Models
DRD028FN013 Part Data Attributes
|
DRD028FN013
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DRD028FN013
Murata Manufacturing Co Ltd
Disc Type Dielectric Resonator, 23170MHz Min, 25150MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | DISC TYPE | |
Dielectric Constant | 24.1 | |
Frequency Tolerance (MHz) | 1.2575 | |
Mounting Feature | SPECIAL | |
Operating Frequency-Max | 25150 MHz | |
Operating Frequency-Min | 23170 MHz | |
Physical Dimension | D2.82XH1.25 (mm) | |
Surface Mount | NO |