Part Details for DRD026BE012 by Murata Manufacturing Co Ltd
Overview of DRD026BE012 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DRD026BE012
DRD026BE012 CAD Models
DRD026BE012 Part Data Attributes
|
DRD026BE012
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DRD026BE012
Murata Manufacturing Co Ltd
Disc Type Dielectric Resonator, 23670MHz Min, 25940MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | DISC TYPE | |
Dielectric Constant | 27.9 | |
Frequency Tolerance (MHz) | 1.297 | |
Mounting Feature | SPECIAL | |
Operating Frequency-Max | 25940 MHz | |
Operating Frequency-Min | 23670 MHz | |
Physical Dimension | D2.59XH1.15 (mm) | |
Surface Mount | NO |