Part Details for DRD0260115R00B00T by Murata Manufacturing Co Ltd
Overview of DRD0260115R00B00T by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Part Details for DRD0260115R00B00T
DRD0260115R00B00T CAD Models
DRD0260115R00B00T Part Data Attributes
|
DRD0260115R00B00T
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DRD0260115R00B00T
Murata Manufacturing Co Ltd
Disc Type Dielectric Resonator, 22100MHz Min, 24200MHz Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Crystal/Resonator Type | DISC TYPE | |
Dielectric Constant | 29.7 | |
Mounting Feature | SPECIAL | |
Operating Frequency-Max | 24200 MHz | |
Operating Frequency-Min | 22100 MHz | |
Physical Dimension | D2.59XH1.15 (mm) | |
Surface Mount | NO |