Part Details for DRA030-399T by Advanced Interconnections Corp
Overview of DRA030-399T by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54FCT399T-000 | Renesas Electronics Corporation | QUAD DUAL-PORT REGISTER | |
74FCT399TSO | Renesas Electronics Corporation | QUAD DUAL PORT REGISTER | |
74FCT399TSO8 | Renesas Electronics Corporation | QUAD DUAL PORT REGISTER |
Part Details for DRA030-399T
DRA030-399T CAD Models
DRA030-399T Part Data Attributes
|
DRA030-399T
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
DRA030-399T
Advanced Interconnections Corp
IC Socket, DIP30, 30 Contact(s)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Mating | TIN LEAD OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER ALLOY | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP30 | |
Housing Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
Number of Contacts | 30 |
Alternate Parts for DRA030-399T
This table gives cross-reference parts and alternative options found for DRA030-399T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRA030-399T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDRA030-399M | IC Socket, DIP30, 30 Contact(s), | Advanced Interconnections Corp | DRA030-399T vs RDRA030-399M |