Part Details for DR74-470-R by Eaton Corporation
Overview of DR74-470-R by Eaton Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR74-470-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DR74-470-R
|
Avnet Americas | Power Inductor (SMD), 47 uH, ? 20%, 1.15 A, Shielded, 1.41 A, 7.6mm x 7.6mm x 4.35mm - Tape and Reel (Alt: DR74-470-R) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8065 / $0.8676 | Buy Now |
DISTI #
704-DR74-470-R
|
Mouser Electronics | Power Inductors - SMD 47uH 1.41A 0.216ohms RoHS: Compliant | 1414 |
|
$0.2850 / $0.7200 | Buy Now |
DISTI #
V36:1790_14207990
|
Arrow Electronics | Inductor Power Shielded Drum Core 49.64uH/47uH 20% 100KHz Ferrite 1.15A 0.216Ohm DCR T/R RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 12 Weeks Date Code: 2428 | Americas - 4400 |
|
$0.3782 | Buy Now |
DISTI #
V72:2272_14207990
|
Arrow Electronics | Inductor Power Shielded Drum Core 49.64uH/47uH 20% 100KHz Ferrite 1.15A 0.216Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2130 Container: Cut Strips | Americas - 258 |
|
$0.3820 / $0.5698 | Buy Now |
|
Future Electronics | DR Series 47 uH ±20 % Tolerance 1.15 A Shielded SMT High Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 Lead time: 12 Weeks Container: Reel | 28600Reel |
|
$0.4800 / $0.5100 | Buy Now |
|
Future Electronics | DR Series 47 uH ±20 % Tolerance 1.15 A Shielded SMT High Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Cut Tape/Mini-Reel | 133Cut Tape/Mini-Reel |
|
$0.7250 / $1.0100 | Buy Now |
|
Future Electronics | DR Series 47 uH ±20 % Tolerance 1.15 A Shielded SMT High Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3950 / $0.4250 | Buy Now |
DISTI #
67547341
|
Verical | Inductor Power Shielded Drum Core 49.64uH/47uH 20% 100KHz Ferrite 1.15A 0.216Ohm DCR T/R RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1701 | Americas - 15000 |
|
$1.0000 / $1.2235 | Buy Now |
DISTI #
84956054
|
Verical | Inductor Power Shielded Drum Core 49.64uH/47uH 20% 100KHz Ferrite 1.15A 0.216Ohm DCR T/R RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Date Code: 2428 | Americas - 4400 |
|
$0.3782 | Buy Now |
DISTI #
59465156
|
Verical | Inductor Power Shielded Drum Core 49.64uH/47uH 20% 100KHz Ferrite 1.15A 0.216Ohm DCR T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2130 | Americas - 258 |
|
$0.3820 / $0.3998 | Buy Now |
Part Details for DR74-470-R
DR74-470-R CAD Models
DR74-470-R Part Data Attributes
|
DR74-470-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
DR74-470-R
Eaton Corporation
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 3030, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 3030 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.216 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.35 mm | |
Package Length | 7.6 mm | |
Package Style | SMT | |
Package Width | 7.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.15 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |