Part Details for DR48D12 by Crydom Inc
Overview of DR48D12 by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR48D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6636
|
Newark | Solid State Relay, 12A, 4-32Vdc, Din, Contact Configuration:-, Load Current:12A, Operating Voltage Max:600Vac, Relay Mounting:Din Rail, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:48Vac Rohs Compliant: Yes |Sensata/crydom DR48D12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.6900 / $111.3500 | Buy Now |
DISTI #
CC1771-ND
|
DigiKey | SSR RELAY SPST-NO 12A 48-600V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
16 In Stock |
|
$71.2202 / $80.7200 | Buy Now |
DISTI #
70130932
|
RS | Solid State Relay Screw DIN Rail, PanelMount, Zero Crossing, 12 A rms, 32 V dc | Sensata - Crydom DR48D12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 45 |
|
$80.7200 | Buy Now |
DISTI #
CRYDR48D12
|
Heilind Electronics | SSR RELAY, DIN RAIL MOUNT 18MM , 600VAC/12A,4-32VDC IN, ZERO | Americas - 0 in Stock |
|
$67.0569 / $80.4683 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 4-32 VDC Control Voltage Range - 12 A Maximum Load Current - 48-600 VAC Operating Voltage Range - Zero Voltage Turn-On - LED Input Status Indicator - DIN Rail Mounting. RoHS: Compliant |
31 In Stock |
|
$61.2500 / $74.2400 | Buy Now |
DISTI #
73501709
|
Verical | Relay SSR 11mA 32V DC-IN 12A 600V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2310 | Americas - 30 |
|
$83.2260 / $96.5120 | Buy Now |
DISTI #
DR48D12
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 12A, 48÷600VAC, SeriesOne DR Min Qty: 1 | 9 |
|
$69.9000 / $76.7900 | Buy Now |
DISTI #
000000000003427188
|
Sager | Solid State Relays - Industrial Mount 12A 600VAC Out 4-32VDC In, 18mm UL Min Qty: 10 | 0 |
|
$65.4500 / $71.2200 | Buy Now |
|
Master Electronics | Solid State Relay - 4-32 VDC Control Voltage Range - 12 A Maximum Load Current - 48-600 VAC Operating Voltage Range - Zero Voltage Turn-On - LED Input Status Indicator - DIN Rail Mounting. RoHS: Compliant |
31 In Stock |
|
$61.2500 / $74.2400 | Buy Now |
|
Neutron USA | Solid State Relay Screw DIN Rail, PanelMount, Zero Crossing, 12 A rms, 32 V dc | 50 |
|
$212.7800 | Buy Now |
Part Details for DR48D12
DR48D12 CAD Models
DR48D12 Part Data Attributes
|
DR48D12
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
DR48D12
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, ZERO VOLTAGE CROSSING | |
Forward Current-Max | 0.011 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 12 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |