DR48A25
Teledyne Technologies Inc
Description: Trigger Output SSR, 1-Channel, 4000V Isolation

Overview of DR48A25 by Teledyne Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DR48A25 by Teledyne Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DR48A25 by Teledyne Technologies Inc

DR48A25
Teledyne Technologies Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TELEDYNE TECHNOLOGIES INC
Reach Compliance Code
compliant
HTS Code
8541.40.95.00
Additional Feature
ZERO VOLTAGE CROSSING
Configuration
SINGLE WITH BUILT-IN DIODE, VARISTOR AND LED DISPLAY
Forward Current-Max
0.007 A
Isolation Voltage-Max
4000 V
Number of Elements
1
On-State Current-Max
25 A
Operating Temperature-Max
80 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
TRIGGER OUTPUT SSR
Want to compare parts?
  1. DR48A25
    Teledyne Technologies Inc
    Trigger Output SSR, 1-Channel, 4000V Isolation
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DR48A25 by Teledyne Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DR48A25 by Teledyne Technologies Inc

Select Manufacturer
Which Manufacturer of DR48A25 would you like to use for your alert(s)?
  • Please alert me when DR48A25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DR48A25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DR48A25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DR48A25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DR48A25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DR48A25 by Teledyne Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: