Part Details for DR3M224K by American Capacitor Corporation
Overview of DR3M224K by American Capacitor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for DR3M224K
DR3M224K CAD Models
DR3M224K Part Data Attributes
|
DR3M224K
American Capacitor Corporation
Buy Now
Datasheet
|
Compare Parts:
DR3M224K
American Capacitor Corporation
Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.22uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN CAPACITOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 15.748 mm | |
Dielectric Material | POLYESTER | |
Length | 33.274 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 360 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Series | D |
Alternate Parts for DR3M224K
This table gives cross-reference parts and alternative options found for DR3M224K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DR3M224K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC10-224E-R | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.22uF, | Electron Products Inc | DR3M224K vs DC10-224E-R |
DC10-224E | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.22uF, | Electron Products Inc | DR3M224K vs DC10-224E |