DR331-5-472-2
Datatronic Distribution Inc
Description: General Purpose Inductor,

Overview of DR331-5-472-2 by Datatronic Distribution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DR331-5-472-2 by Datatronic Distribution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DR331-5-472-2 by Datatronic Distribution Inc

DR331-5-472-2
Datatronic Distribution Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
DATATRONICS LTD
Package Description
2622
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
2622
Construction
Unshielded
DC Resistance
0.2 Ω
Inductance-Nom (L)
4.7 µH
Inductor Type
GENERAL PURPOSE INDUCTOR
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
1 mm
Package Length
6.7 mm
Package Style
SMT
Package Width
5.6 mm
Packing Method
TR
Rated Current-Max
1.1 A
Self Resonance Frequency
88 MHz
Shielded
NO
Tolerance
20%
Want to compare parts?
  1. DR331-5-472-2
    Datatronic Distribution Inc
    General Purpose Inductor,
    VS

Alternate Parts for DR331-5-472-2

This table gives cross-reference parts and alternative options found for DR331-5-472-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DR331-5-472-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DR331-5-472-1 General Purpose Inductor, Datatronic Distribution Inc DR331-5-472-2 vs DR331-5-472-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DR331-5-472-2 by Datatronic Distribution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DR331-5-472-2 by Datatronic Distribution Inc

  • Please alert me when DR331-5-472-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DR331-5-472-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DR331-5-472-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DR331-5-472-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DR331-5-472-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DR331-5-472-2 by Datatronic Distribution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: