Part Details for DR15ITR by Hubbell Wiring Device-Kellems
Overview of DR15ITR by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Price & Stock for DR15ITR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M9121
|
Newark | Tamp Res, Deco Face, 15A 125V, 5-15R, Iv |Hubbell Wiring Devices DR15ITR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7400 / $17.6600 | Buy Now |
DISTI #
000000000002495862
|
Sager | TAMP RES, DECO FACE, 15A 125V, 5-15R, IV Min Qty: 1 | 0 |
|
$11.2300 / $13.2200 | Buy Now |
Part Details for DR15ITR
DR15ITR CAD Models
DR15ITR Part Data Attributes
|
DR15ITR
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
DR15ITR
Hubbell Wiring Device-Kellems
Mains Power Connector, 15A, 125V, Female, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
Additional Feature | HUBBELL-PRO, STANDARDS: CSA; UL | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 15A, 125V | |
Manufacturer Series | DR15 | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 6 |
Alternate Parts for DR15ITR
This table gives cross-reference parts and alternative options found for DR15ITR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DR15ITR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8200I | Mains Power Connector, 15A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | DR15ITR vs 8200I |
BR15AL | Mains Power Connector, 15A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | DR15ITR vs BR15AL |
CRF15WHI | Mains Power Connector, 15A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | DR15ITR vs CRF15WHI |
DR15ALTR | Mains Power Connector, 15A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | DR15ITR vs DR15ALTR |
DR15WHI | Mains Power Connector, 15A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | DR15ITR vs DR15WHI |
CRF15OW | Mains Power Connector, 15A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | DR15ITR vs CRF15OW |
CR15TR | Mains Power Connector, 15A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | DR15ITR vs CR15TR |
CRF15 | Mains Power Connector, 15A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | DR15ITR vs CRF15 |
CR15WHITR | Mains Power Connector, 15A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | DR15ITR vs CR15WHITR |
SNAP5262OW | Mains Power Connector, 15A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | DR15ITR vs SNAP5262OW |