Part Details for DR125-4R7-R by Coiltronics
Overview of DR125-4R7-R by Coiltronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR125-4R7-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K6165
|
Newark | Inductor, Shielded, 4.7Uh, 9.71A, Smd, Inductance:4.7µh, Rms Current (Irms):7.18A, Inductor Construction:Shielded, Saturation Current (Isat):9.71A, Product Range:Dr Series, Dc Resistance Max:-, Inductance Tolerance:± 20% Rohs Compliant: Yes |Eaton Coiltronics DR125-4R7-R RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1600 | Buy Now |
DISTI #
27K7306
|
Newark | Inductor, Shielded, 4.7Uh, 9.71A, Smd, Full Reel, Inductance:4.7µh, Rms Current (Irms):7.18A, Inductor Construction:Shielded, Saturation Current (Isat):9.71A, Product Range:Dr Series, Dc Resistance Max:-, Inductance Tolerance:± 20% Rohs Compliant: Yes |Eaton Coiltronics DR125-4R7-R RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7990 / $1.0800 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Drum Core 5.274uH/4.7uH 20% 100KHz Ferrite 7.18A 0.0105Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.5640 / $0.7490 | Buy Now |
Part Details for DR125-4R7-R
DR125-4R7-R CAD Models
DR125-4R7-R Part Data Attributes
|
DR125-4R7-R
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
DR125-4R7-R
Coiltronics
General Purpose Inductor, 4.7uH, 20%, Ferrite-Core, 4947,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COILTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0105 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 7.18 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |