Datasheets
DR125-220-R by:

General Purpose Inductor, 22uH, 20%, Ferrite-Core, 4947,

Part Details for DR125-220-R by Coiltronics

Overview of DR125-220-R by Coiltronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DR125-220-R

Part # Distributor Description Stock Price Buy
DISTI # 81AC7976
Newark Ind, shld Drm, sngl Conduct Rohs Compliant: Yes |Eaton Coiltronics DR125-220-R RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 600 $1.0500
  • 1,200 $1.0300
  • 2,400 $1.0100
  • 3,600 $0.9960
  • 6,000 $0.9850
$0.9850 / $1.0500 Buy Now
DISTI # 27K7301
Newark Inductor, Shielded, 22Uh, 4.71A, Smd, Full Reel, Inductance:22µh, Rms Current (Irms):3.7A, Inductor Construction:Shielded, Saturation Current (Isat):4.71A, Product Range:Dr Series, Dc Resistance Max:-, Inductance Tolerance:± 20% Rohs Compliant: Yes |Eaton Coiltronics DR125-220-R RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.2400
  • 1,000 $1.1700
  • 2,000 $1.1100
  • 4,000 $1.0100
  • 6,000 $0.9770
  • 10,000 $0.9430
$0.9430 / $1.2400 Buy Now
Quest Components 1 ELEMENT, 22.36 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD 84
  • 1 $2.1530
  • 13 $1.2918
  • 47 $1.0765
$1.0765 / $2.1530 Buy Now

Part Details for DR125-220-R

DR125-220-R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DR125-220-R Part Data Attributes

DR125-220-R Coiltronics
Buy Now Datasheet
Compare Parts:
DR125-220-R Coiltronics General Purpose Inductor, 22uH, 20%, Ferrite-Core, 4947,
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer COILTRONICS INC
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
Samacsys Manufacturer COILTRONICS
Case/Size Code 4949
Construction Rectangular
Core Material FERRITE
DC Resistance 0.0396 Ω
Inductance-Nom (L) 22 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 6 mm
Package Length 12.5 mm
Package Style SMT
Package Width 12.5 mm
Packing Method TR, 13 Inch
Rated Current-Max 3.7 A
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 0.1 MHz
Tolerance 20%

DR125-220-R Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DR125-220-R by Coiltronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DR125-220-R by Coiltronics

Select Manufacturer
Which Manufacturer of DR125-220-R would you like to use for your alert(s)?
  • Please alert me when DR125-220-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DR125-220-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DR125-220-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DR125-220-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DR125-220-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DR125-220-R by Coiltronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: