Part Details for DR0608-223L by Coilcraft Inc
Overview of DR0608-223L by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DR0608-223L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, ROHS COMPLIANT | |
MC1223L | Rochester Electronics LLC | MC1223 - OR/NOR Gate, ECL, CDIP14 | |
DR0608-333L | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, ROHS COMPLIANT |
Price & Stock for DR0608-223L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-DR0608-223L
|
Mouser Electronics | Power Inductors - Leaded 22uH Unshld 10% 2.7A 78mOhms RoHS: Compliant | 2139 |
|
$0.4940 / $1.0900 | Buy Now |
|
Coilcraft Direct | Power inductor, 10/20% tol, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 4190 |
|
$0.2400 / $0.5000 | Buy Now |
Part Details for DR0608-223L
DR0608-223L CAD Models
DR0608-223L Part Data Attributes
|
DR0608-223L
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DR0608-223L
Coilcraft Inc
General Purpose Inductor, 22uH, 10%, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.078 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.6 mm | |
Lead Length | 4 mm | |
Lead Spacing | 3.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 7.5 mm | |
Package Length | 10 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 3.4 A | |
Self Resonance Frequency | 16 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |