Part Details for DQXO-3SM110KHZ(A/M) by Statek Corporation
Overview of DQXO-3SM110KHZ(A/M) by Statek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DQXO-3SM110KHZ(A/M)
DQXO-3SM110KHZ(A/M) CAD Models
DQXO-3SM110KHZ(A/M) Part Data Attributes:
|
DQXO-3SM110KHZ(A/M)
Statek Corporation
Buy Now
Datasheet
|
Compare Parts:
DQXO-3SM110KHZ(A/M)
Statek Corporation
Oscillator, 0.01MHz Nom, Hybrid,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STATEK CORP | |
Package Description | LCC24,.4SQ | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Frequency-Nom | 0.01 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC24,.4SQ | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Finish | Gold (Au) |