Part Details for DQS150W.10OHMKZ by Token Electronics Industry Co Ltd
Overview of DQS150W.10OHMKZ by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DQS150W.10OHMKZ
DQS150W.10OHMKZ CAD Models
DQS150W.10OHMKZ Part Data Attributes
|
DQS150W.10OHMKZ
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DQS150W.10OHMKZ
Token Electronics Industry Co Ltd
Potentiometer, Wire Wound, 0.1ohm, 10% +/-Tol, -400,400ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
Package Diameter | 28 mm | |
Package Length | 140 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Resistance | 0.1 Ω | |
Resistor Type | POTENTIOMETER | |
Series | DQS150W(K TOL) | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Tolerance | 10% |