Part Details for DPZ4MW16NA3-15C by B&B Electronics Manufacturing Company
Overview of DPZ4MW16NA3-15C by B&B Electronics Manufacturing Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DPZ4MW16NA3-15C
DPZ4MW16NA3-15C CAD Models
DPZ4MW16NA3-15C Part Data Attributes
|
DPZ4MW16NA3-15C
B&B Electronics Manufacturing Company
Buy Now
Datasheet
|
Compare Parts:
DPZ4MW16NA3-15C
B&B Electronics Manufacturing Company
Flash Module, 4MX16, 150ns, CPGA50, DENSE STACK, MODULE, HERMETIC SEALED, PGA-50
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DPAC TECHNOLOGIES CORP | |
Part Package Code | PGA | |
Package Description | DENSE STACK, MODULE, HERMETIC SEALED, PGA-50 | |
Pin Count | 50 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | AUTOMATIC WRITE | |
JESD-30 Code | R-CPGA-P50 | |
Length | 25.146 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 50 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | APGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, PIGGYBACK | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 21.0312 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Type | NOR TYPE | |
Width | 13.716 mm |
Alternate Parts for DPZ4MW16NA3-15C
This table gives cross-reference parts and alternative options found for DPZ4MW16NA3-15C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPZ4MW16NA3-15C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPZ4MW16NA3-15B | Flash Module, 4MX16, 150ns, CPGA50, DENSE STACK, MODULE, HERMETIC SEALED, PGA-50 | B&B Electronics Manufacturing Company | DPZ4MW16NA3-15C vs DPZ4MW16NA3-15B |
DPZ4MW16NA3-15M | Flash Module, 4MX16, 150ns, CPGA50, DENSE STACK, MODULE, HERMETIC SEALED, PGA-50 | B&B Electronics Manufacturing Company | DPZ4MW16NA3-15C vs DPZ4MW16NA3-15M |